96022134 | Bopla

PC enclosure, (L x W x H) 113 x 80 x 90 mm, graphite gray (RAL 7024), IP66, 96022134

Order No.: 60H5526
EAN: 4049505038701
MPN:
96022134
Series: Bocube
96022134 Bopla General Purpose Enclosures Image 1
96022134 Bopla General Purpose Enclosures Image 2
96022134 Bopla General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
27.7508 €
50 pcs.
24.9900 €
100 pcs.
22.4910 €
*incl. VAT plus shipping costs
**Subject to prior sale

With transparent lid.

Material: polycarbonate, UL 94 V-0. Color: graphite gray.

Type: B 100809 PC V0-G RAL 7024, 113 x 80 x 90 mm.

Technical specifications
Width 80 mm
Colour graphitgrau
Height 90 mm
Length 113 mm
Material PC
RAL number 7024
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes