96023224 | Bopla

PC enclosure, (L x W x H) 151 x 125 x 60 mm, graphite gray (RAL 7024), IP66, 96023224

Order No.: 60H5532
EAN: 4049505038640
MPN:
96023224
Series: Bocube
96023224 Bopla General Purpose Enclosures Image 1
96023224 Bopla General Purpose Enclosures Image 2
96023224 Bopla General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
38.5679 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.57 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5679 €
10 pcs.
34.7123 €
50 pcs.
31.2494 €
100 pcs.
28.1197 €
*incl. VAT plus shipping costs
**Subject to prior sale

With transparent lid.

Material: polycarbonate, UL 94 V-0. Color: graphite gray.

Type: B 141306 PC V0-G RAL 7024, 151 x 125 x 60 mm.

Technical specifications
Width 125 mm
Colour graphitgrau
Height 60 mm
Length 151 mm
Material PC
RAL number 7024
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes