96025234 | Bopla
PC enclosure, (L x W x H) 231 x 125 x 90 mm, graphite gray (RAL 7024), IP66, 96025234
Unit Price (€ / pc.)
57.1557 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.16 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1557 €
10 pcs.
51.4556 €
50 pcs.
46.2791 €
100 pcs.
41.6619 €
*incl. VAT plus shipping costs
**Subject to prior sale
With transparent lid.
Material: polycarbonate, UL 94 V-0. Color: graphite gray.
Type: B 221309 PC V0-G RAL 7024, 231 x 125 x 90 mm.
Technical specifications
Width | 125 mm | |
Colour | graphitgrau | |
Height | 90 mm | |
Length | 231 mm | |
Material | PC | |
RAL number | 7024 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |