96031115 | Bopla

ABS enclosure, (L x W x H) 89 x 80 x 47 mm, light gray (RAL 7035), IP66, 96031115

Order No.: 60H5500
EAN: 4049505038510
MPN:
96031115
Series: Bocube
96031115 Bopla General Purpose Enclosures Image 1
96031115 Bopla General Purpose Enclosures Image 2
96031115 Bopla General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.2324 €
50 pcs.
12.8044 €
100 pcs.
11.5192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Bocube.

With hinged locks and foamed seal, recess for membrane keyboards, installation space for front panels and PCB, simple and fast assembly without tools; Material: ABS. Degree of protection: IP 66/IP 67 DIN 60529. Color: light-gray.

Type: B 080805 ABS RAL 7035, 89 x 80 x 47 mm.

Technical specifications
Width 80 mm
Colour lichtgrau
Height 47 mm
Length 89 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes