96033235 | Bopla

ABS enclosure, (L x W x H) 151 x 125 x 90 mm, light gray (RAL 7035), IP66, 96033235

Order No.: 60H5512
EAN: 4049505038381
MPN:
96033235
Series: Bocube
96033235 Bopla General Purpose Enclosures Image 1
96033235 Bopla General Purpose Enclosures Image 2
96033235 Bopla General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
33.1653 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.17 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1653 €
10 pcs.
29.8214 €
50 pcs.
26.8583 €
100 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Bocube.

With hinged locks and foamed seal, recess for membrane keyboards, installation space for front panels and PCB, simple and fast assembly without tools; Material: ABS. Degree of protection: IP 66/IP 67 DIN 60529. Color: light-gray.

Type: B 141309 ABS RAL 7035, 151 x 125 x 90 mm.

Technical specifications
Width 125 mm
Colour lichtgrau
Height 90 mm
Length 151 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes