96035225 | Bopla

ABS enclosure, (L x W x H) 231 x 125 x 60 mm, light gray (RAL 7035), IP66, 96035225

Order No.: 60H5514
EAN: 4049505038367
MPN:
96035225
Series: Bocube
96035225 Bopla General Purpose Enclosures Image 1
96035225 Bopla General Purpose Enclosures Image 2
96035225 Bopla General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
32.9273 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
32.93 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9273 €
5 pcs.
30.9519 €
15 pcs.
29.7619 €
50 pcs.
28.4529 €
150 pcs.
27.2629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Bocube.

With hinged locks and foamed seal, recess for membrane keyboards, installation space for front panels and PCB, simple and fast assembly without tools; Material: ABS. Degree of protection: IP 66/IP 67 DIN 60529. Color: light-gray.

Type: B 221306 ABS RAL 7035, 231 x 125 x 60 mm.

Technical specifications
Width 125 mm
Colour lichtgrau
Height 60 mm
Length 231 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes