A 130 | Bopla
Aluminum enclosure, (L x W x H) 260 x 160 x 91 mm, silver gray (RAL 7001), IP66, A 130
Unit Price (€ / pc.)
98.1988 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.20 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1988 €
10 pcs.
88.3813 €
50 pcs.
79.5515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, A 130, BOPLA
Splash-protected case with screwed in cover seal and captive screws.
Technical specifications
Breite | 160 mm | |
Farbe | silbergrau | |
Höhe | 91 mm | |
Länge | 260 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7001 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 76169910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |