42143200 | Bopla

Wall enclosure, (H x W x D) 400 x 300 x 200 mm, IP66, polyester, light gray, 42143200

Order No.: 60H8461
EAN: 4058545305315
MPN:
42143200
PS 432
Series: Polysafe
42143200 Bopla Switch Cabinets, server cabinets Image 1
42143200 Bopla Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
118.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.881 €

Control cabinet, 42143200, Bopla

This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.

Features

  • Impact resistance IK10
  • Suitable for indoors or outdoors
  • Low weight allows easy installation
  • Wide door opening (180°)
Technical specifications
Width 300 mm
Colour lichtgrau
Height 400 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes