42186300 | Bopla

Wall enclosure, (H x W x D) 800 x 600 x 300 mm, IP65, polyester, light gray, 42186300

Order No.: 60H8467
EAN: 4058545305377
MPN:
42186300
PS 863
Series: Polysafe
42186300 Bopla Switch Cabinets, server cabinets Image 1
42186300 Bopla Switch Cabinets, server cabinets Image 2
42186300 Bopla Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
404.5881 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
404.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.5881 €

Control cabinet, 42186300, Bopla

This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.

Features

  • Impact resistance IK10
  • Suitable for indoors or outdoors
  • Low weight allows easy installation
  • Wide door opening (180°)
Technical specifications
Width 600 mm
Colour lichtgrau
Height 800 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP65
Depth 300 mm
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes