42254200 | Bopla
Wall enclosure, with viewing window, (H x W x D) 500 x 400 x 200 mm, IP65, polyester, light gray, 42254200
Unit Price (€ / pc.)
229.9318 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Control cabinet, 42254200, Bopla
This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.
Features
- Impact resistance IK10
- Suitable for indoors or outdoors
- Low weight allows easy installation
- Wide door opening (180°)
- Door with transparent viewing pane
Technical specifications
Product type | Wandgehäuse | |
Version | mit Sichtscheibe | |
Height | 500 mm | |
Width | 400 mm | |
Depth | 200 mm | |
Material | Polyester | |
Colour | lichtgrau | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |