42286300 | Bopla

Wall enclosure, with viewing window, (H x W x D) 800 x 600 x 300 mm, IP65, polyester, light gray, 42286300

Order No.: 60H8474
EAN: 4058545305483
MPN:
42286300
PS 863-T
Series: Polysafe
42286300 Bopla Switch Cabinets, server cabinets Image 1
42286300 Bopla Switch Cabinets, server cabinets Image 2
42286300 Bopla Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
445.3456 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
445.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.3456 €

Control cabinet, 42286300, Bopla

This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.

Features

  • Impact resistance IK10
  • Suitable for indoors or outdoors
  • Low weight allows easy installation
  • Wide door opening (180°) 
  • Door with transparent viewing pane
Technical specifications
Product type Wandgehäuse
Version mit Sichtscheibe
Height 800 mm
Width 600 mm
Depth 300 mm
Material Polyester
Colour lichtgrau
Degree of protection (IP) IP65
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes