1.607.950.045 | Bosch Elektrowerkzeuge
Drill chuck key for drill chuck with span up to 13 mm, 1.607.950.045
Order No.: 07L6686
EAN: 4099891386511
MPN:
1.607.950.045
BOHRFUTTERSCHL. B.13 MM
Unit Price (€ / pc.)
3.9746 € *
Available: 4 pcs.
Leadtime: 1 Week **
Drill chuck keys, separate, type Bosch 1607.
For chuck with 13 mm clamping range.
Type: 1607950045, drill chuck key
Technical specifications
Version | Bohrfutterschlüssel | |
Suitable for | Bohrfutter mit Spannweite bis 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |