2.608.030.053 | Bosch Elektrowerkzeuge
Machine vise, 80 mm, span width 65 mm, jaw width 65 mm, die-cast aluminum, 2.608.030.053
Order No.: 07L3205
EAN: 4099891430801
MPN:
2.608.030.053
MASCHINENSCHRAUBST. MS 65
Unit Price (€ / pc.)
53.7880 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
53.79 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7880 €
5 pcs.
50.5631 €
15 pcs.
48.6115 €
50 pcs.
46.4695 €
150 pcs.
44.5298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool vises, type Bosch MS 65/MS 80.
Practical design with fast adjustment feature, also suitable for use on Bosch drill stands.
Technical attributes (type, slotted hole gap (L), clamping width (Cw), jaw width (Jw)): 2608030053, L 80, Cw 65, Jw 65 mm
Technical specifications
Version | Maschinenschraubstock | |
Jaw width | 65 mm | |
Size | 80 mm | |
Material | Aluminium-Druckguss | |
Span Width | 65 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |