2.608.030.055 | Bosch Elektrowerkzeuge
Machine vise, 95 mm, span width 80 mm, jaw width 80 mm, die-cast aluminum, 2.608.030.055
Order No.: 07L3207
EAN: 4099891430818
MPN:
2.608.030.055
MASCHINENSCHRAUBST. MS 80
Unit Price (€ / pc.)
62.0109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.01 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0109 €
5 pcs.
58.2743 €
15 pcs.
56.0609 €
50 pcs.
53.5738 €
150 pcs.
51.3485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool vises, type Bosch MS 65/MS 80.
Practical design with fast adjustment feature, also suitable for use on Bosch drill stands.
Technical attributes (type, slotted hole gap (L), clamping width (Cw), jaw width (Jw)): 2608030055, L 95, Cw 80, Jw 80 mm
Technical specifications
Version | Maschinenschraubstock | |
Jaw width | 80 mm | |
Size | 95 mm | |
Material | Aluminium-Druckguss | |
Span Width | 80 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |