2.608.605.601 | Bosch Elektrowerkzeuge

Sanding sheet for delta sander, 5 pieces, 93 mm, triangular shape, 2.608.605.601

Order No.: 07L6743
EAN: 4099891376581
MPN:
2.608.605.601
SCHLEIFBLATT K80
2.608.605.601 Bosch Elektrowerkzeuge Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
7.6398 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
7.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
7.6398 €

Sanding papers for delta pad grinders, type Bosch 2.608.

Type: 2.608.605.601, sanding paper, package of 5, medium 80 grain

Technical specifications
Ausführung Schleifblatt für Deltaschleifer, 5-teilig
Kopfform Dreieckige Form
Körnung 120
Länge 93 mm
Logistics
Ursprungsland IT
Zolltarifnummer 68052000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes