GLM 50-27 C | Bosch Elektrowerkzeuge

Laser range finder, GLM 50-27 C

Order No.: 21K9723
EAN: 4059952518824
MPN:
GLM 50-27 C
0.601.072.T00
GLM 50-27 C Bosch Elektrowerkzeuge Tape Measures, Rules, Calipers Image 1
GLM 50-27 C Bosch Elektrowerkzeuge Tape Measures, Rules, Calipers Image 2
GLM 50-27 C Bosch Elektrowerkzeuge Tape Measures, Rules, Calipers Image 3
GLM 50-27 C Bosch Elektrowerkzeuge Tape Measures, Rules, Calipers Image 4
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Laser range finder, GLM 50-27 C, Bosch Elektrowerkzeuge

The GLM 50-27 C Professional laser rangefinder offers a highly durable design that stands up to harsh conditions and allows for quick documentation and easy operation. Its IP 65-certified design includes a shock-absorbing housing and survives drops from 1.5 meters, even on hard concrete. Thanks to fast data transfer via Bluetooth connectivity and MeasureOn app, documentation is now easier than ever. Intuitive handling is ensured by an intelligent user interface that offers many helpful features, such as a state-of-the-art color display and a practical help function.

It is ideal for documenting, calculating material requirements, calculating rooms and wall areas, and positioning fasteners, and is the ultimate solution for architects, electricians, and many other professionals.

Features

  • Fast, reliable and extremely robust
  • Intuitive user interface with many supporting features (color display, help function) ensures comfortable handling
Technical specifications
Weight 200 g
measurement range 0,05-50 m
Product type Laser-Entfernungsmesser
Logistics
Country of origin MY
Customs tariff number 90151000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei