H-22-3A | Bourns Electronics GmbH
TURNS-COUNT. DIAL H-22-3A
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Rotary knob counter, H-22-3A, Bourns
Features
- No backlash
- Compact - requires minimal panel space (22.2 mm diameter requirement)
- For use with precision potentiometers or other rotating devices, up to 15 turns
- Designed for metal shaft
- High Force “Click Brake”
Technical specifications
Arretierung | Feststellbremse | |
Ausführung | analog | |
Durchmesser | 22.2 mm | |
Für Achsdurchmesser | 3.17 mm | |
Höhe | 21.3 mm | |
Material | Metall | |
max. Anzahl der Umdrehungen | 15 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90291000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |