H-23-6A | Bourns Electronics GmbH
Analogue adjustment knob, 6.35 mm, 15, chrome/black
Unit Price (€ / pc.)
15.2201 € *
Available: 45 pcs.
Leadtime: 18 Weeks **
Total Price:
15.22 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2201 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9357 €
500 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob counter, H-23-6A, Bourns Electronics GmbH
Rotary knob counter for use with precision potentiometers or other rotating devices, up to 15 turns. It is designed for metal shaft.
Features
- No backlash
- Compact - requires minimal disk space (22.2 mm diameter required)
- High Force “Click Brake”
- RoHS compliant
Technical specifications
Locking | Feststellbremse | |
Version | analog | |
diameter | 22.2 mm | |
Colour | schwarz | |
For shaft diameter | 6.35 mm | |
Height | 21.3 mm | |
Material | Metall | |
max. number of revolutions | 15 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90291000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |