H-23-6M | Bourns Electronics GmbH

Analogue adjustment knob, 6 mm, 15, chrome/black

Order No.: 20H6822
EAN: 4099889343625
MPN:
H-23-6M
Series: H-23
H-23-6M Bourns Electronics GmbH Adjustment Knobs
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
739.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
12.3284 €

Rotary knob counter, H-23-6M, Bourns Electronics GmbH

Rotary knob counter for use with precision potentiometers or other rotating devices, up to 15 turns. It is designed for metal shaft.

Features

  • No backlash
  • Compact - requires minimal disk space (22.2 mm diameter required)
  • High Force “Click Brake”
  • RoHS compliant
Technical specifications
Locking Feststellbremse
Version analog
diameter 22.2 mm
Colour schwarz
For shaft diameter 6 mm
Height 21.3 mm
Material Metall
max. number of revolutions 15
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes