H-46-6A | Bourns Electronics GmbH

Poti-Drehknopf schwarz, Knopf-Ø 46mm x 24mm, Schaft 6,4mm

Order No.: 20H734
EAN: 4099889343632
MPN:
H-46-6A
H-46-6A Bourns Electronics GmbH Adjustment Knobs Image 1
H-46-6A Bourns Electronics GmbH Adjustment Knobs Image 2
Image may differ
Unit Price (€ / pc.)
25.1566 € *
Available: 90 pcs.
Next delivery: 30 pcs. on 2025-05-28
Leadtime: 18 Weeks **
Total Price:
25.16 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1566 €
5 pcs.
23.6453 €
15 pcs.
22.7409 €
50 pcs.
21.7294 €
150 pcs.
20.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer rotary knob, H-46-6A, Bourns

Features

  • Large package size
  • For use with precision potentiometers up to 20 turns
  • Excellent readability
  • Cast housing
Technical specifications
Locking Feststellbremse
Version analog
diameter 46 mm
Colour schwarz
For shaft diameter 6.35 mm
Height 24 mm
max. number of revolutions 20
Logistics
Country of origin CN
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes