H-516-3A | Bourns Electronics GmbH

TURNS-COUNT. DIAL H-516-3A

Order No.: 07E4869
EAN: 4099889343588
MPN:
H-516-3A
Series: H-516
H-516-3A Bourns Electronics GmbH Adjustment Knobs
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
516.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
8.6156 €

Rotary knob counter, H-516-3A, Bourns Electronics GmbH

Rotary knob counter for use with precision potentiometers or other rotating devices, up to 15 turns. Designed for use with plastic shafts.

Features

  • No backlash
  • Compact - requires minimal disk space (22.2 mm diameter required)
  • RoHS compliant
Technical specifications
Arretierung Feststellbremse
Ausführung analog
Durchmesser 22.8 mm
Farbe schwarz
Für Achsdurchmesser 3.17 mm
Höhe 24.8 mm
max. Anzahl der Umdrehungen 15
Logistics
Ursprungsland CN
Zolltarifnummer 90291000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes