PF-KT1-50 | Bourns Electronics GmbH
Fuse for EVs/HEVs, 50 A, 500 V, (L x H) 38 x 10.3 mm, PF-KT1-50
Unit Price (€ / pc.)
18.7187 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Power fuse, PF-KT1-50, Bourns Electronics GmbH
The PF-KT1-50 power fuse is designed for protection of high voltage accessory circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs).
Features
- ISO 8820-8 compliant
- RoHS compliant
- Halogen free
Technical specifications
Version | Sicherung für EVs/HEVs | |
Breaking capacity | 10 kA | |
Height | 10.3 mm | |
Length | 38 mm | |
Rated voltage | 500 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |