CD-DF410S | Bourns Electronics GmbH
Bourns Electronics GmbH SMD bridge rectifier, 1 kV (RRM), 4 A, CD-DF410S
Order No.: 21S4431
EAN: 4099879038081
MPN:
CD-DF410S
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
4,141.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3451 €
Rectifier diode, CD-DF410S, Bourns
Features
- High current capability
- Low power loss
- High efficiency
- Low profile
- RoHS compliant
Applications
- AC operated products
- Computer monitors
- Set-top boxes
- Cable modems
Technical specifications
Version | 1-phase | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 4 A | |
Voltage V RRM (peak reverse voltage) | 1 kV |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |