PFBR45-SP13150S | Bourns Electronics GmbH

PLC transformer, 2:1, 1.15 mH, 0.5 Ω, PFBR45-SP13150S

Order No.: 35C3414
MPN:
PFBR45-SP13150S
Series: PFBR45
PFBR45-SP13150S Bourns Electronics GmbH Coupled Inductors
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 200 pcs.
Leadtime: 16 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
4.2602 €
50 pcs.
3.6414 €
100 pcs.
3.1535 €
200 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

PLC Transformer, PFBR45-SP13150S, Bourns Electronics GmbH

The PFBR45-SP13150S is designed forreinforced insulationwith aworking voltage of 400 VDC.

Features

  • Excellent transmission characteristics
  • Compact SMT housing
  • Designed for ST Micro 8500 PLC Systemon-Chip (SoC)
  • RoHS compliant
Technical specifications
Design SMD
Width 14.5 mm
DC resistance 0.5 Ω
Height 12.7 mm
Inductance 1.15 mH
Length 24.7 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type PLC-Übertrager
Winding ratio 2:1
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Rolle mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes