PFBR45-ST13150S | Bourns Electronics GmbH

PLC transformer, 2:1, 1 mH, 0.21 Ω, PFBR45-ST13150S

Order No.: 35C3413
MPN:
PFBR45-ST13150S
Series: PFBR45
PFBR45-ST13150S Bourns Electronics GmbH Coupled Inductors
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 200 pcs.
Leadtime: 16 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
4.5815 €
50 pcs.
3.9151 €
100 pcs.
3.4153 €
180 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

PLC Transformer, PFBR45-ST13150S, Bourns Electronics GmbH

The PFBR45-ST13150S is designed forfunctional insulationwith aworking voltage of 400 VDC.

Features

  • Excellent transmission characteristics
  • Compact SMT housing
  • Designed for ST Micro 8500 PLC Systemon-Chip (SoC)
  • RoHS compliant
Technical specifications
Design SMD
Width 13.9 mm
DC resistance 0.21 Ω
Height 13.5 mm
Inductance 1 mH
Length 14 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type PLC-Übertrager
Winding ratio 2:1
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Rolle mit 180 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes