PT61017PEL | Bourns Electronics GmbH

LAN transformer, 1:1, 350 µH, SMD, 100 MHz, 0,6 Ω, PT61017PEL

Order No.: 05D5374
EAN: 4099889048537
MPN:
PT61017PEL
PT61017PEL Bourns Electronics GmbH Coupled Inductors
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
3,941.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
1.0948 €

LAN transformer, PT61017PEL, Bourns

Features

  • IEEE 802.3 Ethernet compatible
  • Fully integrated for adapter, hub and motherboard applications
  • RoHS compliant

Applications

  • LAN
  • Ethernet
Technical specifications
Bauform SMD
Breite 6.9 mm
Gleichstromwiderstand 0.6 Ω
Höhe 5.65 mm
Induktivität 350 µH
Länge 12.8 mm
max. Frequenz 100 MHz
max. Temperatur 70 °C
min. Frequenz 30 MHz
min. Temperatur 0 °C
Windungsverhältnis 1:1
Logistics
Zolltarifnummer 85177900
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes