PT61018PEL | Bourns Electronics GmbH
LAN transformer, 1:1, 350 µH, SMD, 100 MHz, 1,2 Ω, PT61018PEL
Order No.: 05D5375
EAN: 4099889048544
MPN:
PT61018PEL
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
LAN transformer, PT61018PEL, Bourns
Features
- IEEE 802.3 Ethernet compatible
- Dual channel 16-pin SMD
- Wide operating temperature range
- RoHS compliant
Applications
- Ethernet
Technical specifications
Design | SMD | |
Width | 6.9 mm | |
DC resistance | 1.2 Ω | |
Height | 5.65 mm | |
Inductance | 350 µH | |
Length | 12.8 mm | |
max. frequency | 100 MHz | |
max. operating temperature | 85 °C | |
min. frequency | 1 MHz | |
min. operating temperature | -40 °C | |
Winding ratio | 1:1 |
Download
Logistics
Customs tariff number | 85177900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |