PT61020EL | Bourns Electronics GmbH
LAN transformer, 1:1, 350 µH, 0.9 Ω, PT61020EL
Order No.: 05D5383
EAN: 4099889048568
MPN:
PT61020EL
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 24 Weeks
Transformer, PT61020EL, Bourns
Features
- Designed for Long Haul Gigabit Ethernet
- Low profile surface mount packaging designed for reflow process
- Supports 4 pairs of Category 5 UTP cables
- RoHS compliant
Applications
- LAN
- Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LAN transformer | |
| Winding ratio | 1:1 | |
| Inductance | 350 µH | |
| Design | SMD | |
| min. frequency | 0.3 MHz | |
| max. frequency | 100 MHz | |
| DC resistance | 0.9 Ω | |
| Length | 17.62 mm | |
| Width | 12.2 mm | |
| Height | 6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85177900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |