SM13126PEL | Bourns Electronics GmbH

VoIP transmission module, 1:1, 350 µH, 0.8 Ω, SM13126PEL

Order No.: 05D5373
EAN: 4099889048520
MPN:
SM13126PEL
SM13126PEL Bourns Electronics GmbH Coupled Inductors
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
4,626.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
1.2852 €

Transformer, SM13126PEL, Bourns

Features

  • Compliant with IEEE 802.3 standards
  • Designed for 10/100 Base-Tx VoIP and PoE
  • RoHS compliant
Technical specifications
Product type VoIP-Übertragungsmodul
Winding ratio 1:1
Inductance 350 µH
Design SMD
min. frequency 1 MHz
max. frequency 100 MHz
DC resistance 0.8 Ω
Length 12.8 mm
Width 6.9 mm
Height 5.65 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 85177900
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes