SM51589PEL | Bourns Electronics GmbH
LAN transformer, 1:1, 350 µH, SM51589PEL
Order No.: 05D5379
EAN: 4099889048551
MPN:
SM51589PEL
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Transformer, SM51589PEL, Bourns
Features
- Compliant with IEEE 802.3 standards
- Designed for 10/100/1000 Base-T and PoE+
- 5K VAC dielectric withstanding voltage
- RoHS compliant
Applications
- LAN
- Ethernet
- Power over Ethernet
Technical specifications
Design | SMD | |
Width | 12.2 mm | |
Height | 6 mm | |
Inductance | 350 µH | |
Length | 17.55 mm | |
max. frequency | 100 MHz | |
max. operating temperature | 85 °C | |
min. frequency | 1 MHz | |
min. operating temperature | -40 °C | |
Product type | LAN-Übertrager | |
Winding ratio | 1:1 |
Download
Logistics
Customs tariff number | 85177900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |