SM91502ALE | Bourns Electronics GmbH
BMS transformer, 1:1, 150 µH, 0.45 Ω, SM91502ALE
Order No.: 05D5369
EAN: 4099889048490
MPN:
SM91502ALE
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Transformer, SM91502ALE, Bourns
Features
- One channel with choke
- 1000 Vdc working voltage
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Product type | BMS-Übertrager | |
Winding ratio | 1:1 | |
Inductance | 150 µH | |
Design | SMD | |
min. frequency | 1 MHz | |
max. frequency | 200 MHz | |
DC resistance | 0.45 Ω | |
Length | 7.62 mm | |
Width | 8.89 mm | |
Height | 5.72 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Customs tariff number | 85177900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |