FB20010-3B-RC | Bourns Electronics GmbH

Wide band choke, axial, 5 A, 780 Ω, 100 MHz, ±25 %, FB20010-3B-RC

Order No.: 05D5647
EAN: 4099889049510
MPN:
FB20010-3B-RC
Series: FB2000
FB20010-3B-RC Bourns Electronics GmbH Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
769.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1320 pcs.
0.5831 €

Wide-Band choke, FB20010-3B-RC, Bourns

Features

  • High impedance
  • Low cost
  • Differential & common mode configuration

Applications

  • EMI suppression
Technical specifications
Bauform axial
Gleichstrom 5 A
Gleichstromwiderstand 780 Ω
Länge 10.01 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes