MH1608-600Y | Bourns Electronics GmbH

Ferrite Bead, SMD 0603, 3 A, 40 mΩ, 100 MHz, 60 Ω, ±25 %, MH1608-600Y

Order No.: 05D5892
EAN: 4099889049558
MPN:
MH1608-600Y
Series: MH
MH1608-600Y Bourns Electronics GmbH Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
442.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0369 €

High current chip ferrite bead, MH1608-600Y, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Ferrite core
  • RoHS compliant

Applications

  • Power supply lines
  • IC power lines
  • Signal lines
Technical specifications
Bauform SMD 0603
Gleichstrom 3 A
Gleichstromwiderstand 40 mΩ
Messfrequenz 100 MHz
Impedanz 60 Ω
Toleranz ±25 %
Länge 1.6 mm
Breite 0.8 mm
Höhe 0.8 mm
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes