MH2029-600Y | Bourns Electronics GmbH

Ferrite Bead, SMD 2012, 5 A, 20 mΩ, 100 MHz, 60 Ω, ±25 %, MH2029-600Y

Order No.: 83D829
EAN: 4099891765958
MPN:
MH2029-600Y
Series: MH
MH2029-600Y Bourns Electronics GmbH Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 3,970 pcs.
Leadtime: 12 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0809 €
10 pcs.
0.0512 €
100 pcs.
0.0393 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current chip ferrite bead, MH2029-600Y, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Ferrite core
  • RoHS compliant

Applications

  • Power supply lines
  • IC power lines
  • Signal lines
Technical specifications
Bauform SMD 2012
Breite 1.2 mm
Gleichstrom 5 A
Gleichstromwiderstand 20 mΩ
Höhe 0.9 mm
Impedanz 60 Ω
Länge 2 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes