MH2029-601Y | Bourns Electronics GmbH
Ferrite Bead, SMD 2012, 1 A, 200 mΩ, 100 MHz, 600 Ω, ±25 %, MH2029-601Y
Unit Price (€ / pc.)
0.0762 € *
Available: 3,950 pcs.
Leadtime: 16 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0762 €
250 pcs.
0.0559 €
1500 pcs.
0.0440 €
5000 pcs.
0.0369 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrite Bead, MH2029-601Y, Bourns
High Current Chip Ferrite Bead
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Halogen free
Applications
- Power supply lines
- IC power lines
- Signal lines
Technical specifications
Bauform | SMD 2012 | |
Breite | 1.2 mm | |
Gleichstrom | 1 A | |
Gleichstromwiderstand | 200 mΩ | |
Höhe | 0.9 mm | |
Impedanz | 600 Ω | |
Länge | 2 mm | |
Messfrequenz | 100 MHz | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |