MH3261-601Y | Bourns Electronics GmbH

Ferrite Bead, SMD 1206, 2 A, 100 mΩ, 100 MHz, 600 Ω, ±25 %, MH3261-601Y

Order No.: 85D366
EAN: 4099889052480
MPN:
MH3261-601Y
Series: MH
MH3261-601Y Bourns Electronics GmbH Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 2,350 pcs.
Leadtime: 16 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0762 €
250 pcs.
0.0559 €
1500 pcs.
0.0440 €
5000 pcs.
0.0369 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrite Bead, MH3261-601Y, Bourns

High Current Chip Ferrite Bead

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Halogen free

Applications

  • Power supply lines
  • IC power lines
  • Signal lines
Technical specifications
Bauform SMD 1206
Gleichstrom 2 A
Gleichstromwiderstand 100 mΩ
Messfrequenz 100 MHz
Impedanz 600 Ω
Toleranz ±25 %
Länge 3.2 mm
Breite 1.6 mm
Höhe 1.1 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes