1140-102K-RC | Bourns Electronics GmbH
High current choke, radial, 1000 µH, 1140-102K-RC
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
High current choke, 1140-102K-RC, Bourns
Features
- Very high current capacity
- Epoxy coated ferrite bobbin core
- Low DCR
- Center hole for mechanical mounting
- Fixed lead spacing
Technical specifications
Ausführung | Hochstromdrossel | |
Bauform | radial | |
Gleichstromwiderstand | 216 mΩ | |
Höhe | 26.16 mm | |
Induktivität | 1000 µH | |
Messfrequenz | 1 kHz | |
Sättigungsstrom | 6.5 A | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |