2301-V-RC | Bourns Electronics GmbH
Toroidal choke, radial, 10 µH, 20 A, 2301-V-RC
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Toroid inductor, 2301-V-RC, Bourns
Features
- Low radiation
- Low core loss
- High current
- Low cost
- Vertical mount
Applications
- DC/DC converters
- EMI filters
Technical specifications
Ausführung | Hochstrom-Ringkerndrossel | |
Bauform | radial | |
Gleichstrom | 20 A | |
Gleichstromwiderstand | 5 mΩ | |
Höhe | 16.51 mm | |
Induktivität | 10 µH | |
Messfrequenz | 1 kHz | |
Toleranz | ±15 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |