2324-V-RC | Bourns Electronics GmbH

Toroidal choke, radial, 1000 µH, 2.4 A, 2324-V-RC

Order No.: 05D5728
EAN: 4099879999061
MPN:
2324-V-RC
Series: 2300
2324-V-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
460.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
3.0702 €

Toroid inductor, 2324-V-RC, Bourns

Features

  • Low radiation
  • Low core loss
  • High current
  • Low cost
  • Vertical mount

Applications

  • DC/DC converters
  • EMI filters
Technical specifications
Ausführung Hochstrom-Ringkerndrossel
Bauform radial
Gleichstrom 2.4 A
Gleichstromwiderstand 300 mΩ
Höhe 16.51 mm
Induktivität 1000 µH
Messfrequenz 1 kHz
Toleranz ±15 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes