5254-RC | Bourns Electronics GmbH
Choke, axial, 250 µH, 2.5 A, 5254-RC
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Hash choke, 5254-RC, Bourns
Features
- High current rating
- RoHS compliant
Applications
- EMI filters
- Output chokes
- Smooting coils
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 2.5 A | |
Gleichstromwiderstand | 170 mΩ | |
Induktivität | 250 µH | |
Länge | 31.75 mm | |
Messfrequenz | 1 kHz | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |