5900-104-RC | Bourns Electronics GmbH

High current choke, axial, 100 mH, 5900-104-RC

Order No.: 05D5427
EAN: 4099879996268
MPN:
5900-104-RC
Series: 5900
5900-104-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,398.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
864 pcs.
1.6184 €

High current choke, 5900-104-RC, Bourns

Features

  • High current capacity
  • Dielectric strength: 2500 Vrms
  • Ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
Technical specifications
Ausführung Hochstromdrossel
Bauform axial
Gleichstromwiderstand 82 Ω
Induktivität 100 mH
Länge 22.86 mm
Messfrequenz 1 kHz
Sättigungsstrom 83 mA
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes