78F102J-TR-RC | Bourns Electronics GmbH

RF choke, axial, 1000 µH, 60 mA, 78F102J-TR-RC

Order No.: 05D5438
EAN: 4099879996374
MPN:
78F102J-TR-RC
Series: 78F
Bourns Electronics GmbH
78F102J-TR-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1142 €

RF Choke, 78F102J-TR-RC, Bourns

Features

  • Dielectric strength: 500 VRMS
  • Ferrite core
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • General use
Technical specifications
Version RF choke
Design axial
DC current 60 mA
DC resistance 31.4 Ω
Quality Q Q 60
Inductance 1000 µH
Length 7.11 mm
Measuring frequency 0.79 MHz
Tolerance ±5 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes