78F1R0K-RC | Bourns Electronics GmbH
RF choke, axial, 1 µH, 815 mA, 78F1R0K-RC
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1131 €
RF Choke, 78F1R0K-RC, Bourns
Features
- Dielectric strength: 500 VRMS
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- General use
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 815 mA | |
Gleichstromwiderstand | 150 mΩ | |
Gütefaktor Q | Q 40 | |
Induktivität | 1 µH | |
Länge | 7.11 mm | |
Messfrequenz | 25 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |