78F221J-RC | Bourns Electronics GmbH
RF choke, axial, 220 µH, 130 mA, 78F221J-RC
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1142 €
RF Choke, 78F221J-RC, Bourns
Features
- Dielectric strength: 500 VRMS
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- General use
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 130 mA | |
Gleichstromwiderstand | 6.8 Ω | |
Gütefaktor Q | Q 60 | |
Induktivität | 220 µH | |
Länge | 7.11 mm | |
Messfrequenz | 0.79 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |