78FR10M-RC | Bourns Electronics GmbH

RF choke, axial, 0.1 µH, 1.2 A, 78FR10M-RC

Order No.: 05D5448
EAN: 4099879996473
MPN:
78FR10M-RC
Series: 78F
78FR10M-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 980 pcs.
Leadtime: 18 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1547 €
500 pcs.
0.1309 €
10000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Choke, 78FR10M-RC, Bourns

Features

  • Dielectric strength: 500 VRMS
  • Ferrite core
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • General use
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 1.2 A
Gleichstromwiderstand 60 mΩ
Gütefaktor Q Q 20
Induktivität 0.1 µH
Länge 7.11 mm
Messfrequenz 25 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes