CC453232-470KL | Bourns Electronics GmbH

Choke, SMD, 47 µH, 260 mA, CC453232-470KL

Order No.: 05D5870
EAN: 4099889000399
MPN:
CC453232-470KL
CC453232-470KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
449.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2249 €

Wirewound chip inductor, CC453232-470KL, Bourns

Features

  • High current rating
  • Ferrite core
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Filter Property Value
Version choke
Inductance 47 µH
DC current 260 mA
Tolerance ±10 %
DC resistance 1.9 Ω
Measuring frequency 2.52 MHz
Quality Q Q 10
Design SMD
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes