CC453232A-100KL | Bourns Electronics GmbH

Choke, SMD, 10 µH, 700 mA, CC453232A-100KL

Order No.: 05D5939
EAN: 4099889000931
MPN:
CC453232A-100KL
Series: CC453232A
CC453232A-100KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
190.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3808 €

Chip inductor, CC453232A-100KL, Bourns

Features

  • High rated current
  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Tight dimension tolerances for automatic placement
  • RoHS compliant
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 3.2 mm
Gleichstrom 700 mA
Gleichstromwiderstand 480 mΩ
Gütefaktor Q Q 20
Höhe 3.2 mm
Induktivität 10 µH
Länge 4.2 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes