CE201210-R47J | Bourns Electronics GmbH

Choke, SMD, 470 nH, CE201210-R47J

Order No.: 05D5478
EAN: 4099879996756
MPN:
CE201210-R47J
Series: CE201210
CE201210-R47J Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0536 €

Multi-layer chip inductor, CE201210-R47J, Bourns

Features

  • High frequency
  • Nickel barrier
  • 0805 size
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 1.25 mm
Gleichstromwiderstand 1.5 Ω
Gütefaktor Q Q 17
Höhe 1.25 mm
Induktivität 470 nH
Länge 2 mm
Messfrequenz 50 MHz
Toleranz ±5 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes