CM322522-1R0KL | Bourns Electronics GmbH

Choke, SMD, 1 µH, 400 mA, CM322522-1R0KL

Order No.: 05D5430
EAN: 4099879996299
MPN:
CM322522-1R0KL
Series: CM322522
CM322522-1R0KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1309 €

Chip inductor, CM322522-1R0KL, Bourns

Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • RoHS compliant

Applications

  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
Technical specifications
Ausführung Chip-Induktor
Bauform SMD
Breite 2.5 mm
Gleichstrom 400 mA
Gleichstromwiderstand 700 mΩ
Gütefaktor Q Q 30
Höhe 2.2 mm
Induktivität 1 µH
Länge 2.9 mm
Messfrequenz 7.96 MHz
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes