CM322522-470KL | Bourns Electronics GmbH
Choke, SMD, 47 µH, 60 mA, CM322522-470KL
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1309 €
Chip inductor, CM322522-470KL, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- RoHS compliant
Applications
- Mobile phones
- Cellular phones
- CTV, VCR, HIC, FDD
Technical specifications
Ausführung | Chip-Induktor | |
Bauform | SMD | |
Breite | 2.5 mm | |
Gleichstrom | 60 mA | |
Gleichstromwiderstand | 7 Ω | |
Gütefaktor Q | Q 30 | |
Höhe | 2.2 mm | |
Induktivität | 47 µH | |
Länge | 2.9 mm | |
Messfrequenz | 2.52 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |